Mersen 5A F GMG Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 914-4351
- Mfr. Part No.:
- ATM5
- Manufacturer:
- Mersen
Bulk discount available
Subtotal (1 unit)*
€14.64
(exc. VAT)
€18.01
(inc. VAT)
Temporarily out of stock
- 120 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €14.64 |
5 - 9 | €13.94 |
10 - 19 | €13.22 |
20 - 49 | €12.58 |
50 + | €11.92 |
*price indicative
- RS Stock No.:
- 914-4351
- Mfr. Part No.:
- ATM5
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 5A | |
Fuse Size | 10 x 38mm | |
Fuse Speed | F | |
Voltage Rating | 600V ac | |
Body Material | GMG | |
UL Class | UL 248-14 | |
Series | ATM | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 5A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed F | ||
Voltage Rating 600V ac | ||
Body Material GMG | ||
UL Class UL 248-14 | ||
Series ATM | ||
Related links
- Mersen 5A F GMG Cartridge Fuse, 10 x 38mm
- Mersen 2A F GMG Cartridge Fuse, 10 x 38mm
- Mersen 6A F GMG Cartridge Fuse, 10 x 38mm
- Mersen 20A F GMG Cartridge Fuse, 10 x 38mm
- Mersen 500mA F GMG Cartridge Fuse, 10 x 38mm
- Mersen 4A F GMG Cartridge Fuse, 10 x 38mm
- Mersen 10A F GMG Cartridge Fuse, 10 x 38mm
- Mersen 15A F GMG Cartridge Fuse, 10 x 38mm