- RS Stock No.:
- 914-4364
- Mfr. Part No.:
- ATQR10
- Manufacturer:
- Mersen
221 In stock for delivery within 2 working days
Added
Price Each
€8.18
(exc. VAT)
€10.06
(inc. VAT)
Units | Per unit |
1 - 4 | €8.18 |
5 - 9 | €7.76 |
10 - 19 | €7.35 |
20 - 49 | €7.01 |
50 + | €6.66 |
- RS Stock No.:
- 914-4364
- Mfr. Part No.:
- ATQR10
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Merses, ATQ Series Time Delay Fuses
Product Description
Mersen ATQR fuses are time delay midget fuses. The ATQR is ideally suited to inductive loads with high inrush currents. With a rejection style design, the ATQR prevents replacement errors and has safety features such as high grade silica filler to ensure fast arc quenching.
Mersen ATQR fuses are time delay midget fuses. The ATQR is ideally suited to inductive loads with high inrush currents. With a rejection style design, the ATQR prevents replacement errors and has safety features such as high grade silica filler to ensure fast arc quenching.
Features and Benefits
Time Delay.
Fast arc quenching.
Highly current limiting.
Time Delay.
Fast arc quenching.
Highly current limiting.
Product application information
The Mersen ATQR is suitable for small transformer protection. The ATQR is suited to the protection of control transformers, solenoids, lighting, heating and inductive loads.
The Mersen ATQR is suitable for small transformer protection. The ATQR is suited to the protection of control transformers, solenoids, lighting, heating and inductive loads.
Note
Not For Branch Circuit Protection
Approvals
UL, CSA
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 300 V ac, 600V ac |
Body Material | Fibreglass |
Application Category | CC |
UL Class | UL 248-4 |
Series | ATQR |