Tente Braked Swivel Castor Wheel, 80kg Capacity, 100mm Wheel
- RS Stock No.:
- 292-538
- Mfr. Part No.:
- 1677 PJP 100/32 P50
- Manufacturer:
- Tente
Subtotal (1 unit)*
€14.45
(exc. VAT)
€17.77
(inc. VAT)
Temporarily out of stock
- Shipping from 16 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €14.45 |
*price indicative
- RS Stock No.:
- 292-538
- Mfr. Part No.:
- 1677 PJP 100/32 P50
- Manufacturer:
- Tente
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tente | |
Wheel Diameter | 100mm | |
Load Capacity | 80kg | |
Includes Brake | Yes | |
Overall Height | 135mm | |
Rotation | Braked Swivel | |
Select all | ||
---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Load Capacity 80kg | ||
Includes Brake Yes | ||
Overall Height 135mm | ||
Rotation Braked Swivel | ||
Related links
- Tente Braked Swivel Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Swivel Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor Wheel 75mm Wheel
- Tente Swivel Castor Wheel 125mm Wheel
- Tente Braked Swivel Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor Wheel 100mm Wheel