Login / Register to access your benefits
Recently searched

    Tente Fixed Castor Wheel, 75kg Capacity, 100mm Wheel

    Subtotal (1 unit)*

    €4.93

    (exc. VAT)

    €6.06

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 17 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€4.93

    *price indicative

    RS Stock No.:
    292-626
    Mfr. Part No.:
    3478 PVH 100/35 P62
    Manufacturer:
    Tente
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Tente

    Wheel Diameter

    100mm

    Load Capacity

    75kg

    Includes Brake

    No

    Overall Height

    128mm

    Rotation

    Fixed

    Related links