- RS Stock No.:
- 520-579
- Mfr. Part No.:
- 368652
- Manufacturer:
- Guitel Hervieu
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€26.83
(exc. VAT)
€33.00
(inc. VAT)
Units | Per unit |
1 - 4 | €26.83 |
5 - 9 | €25.75 |
10 + | €25.21 |
- RS Stock No.:
- 520-579
- Mfr. Part No.:
- 368652
- Manufacturer:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
MEDINOX flanged castors
Grey (RAL 7001) polypropylene wheel with a grey (RAL 7005) thermoplastic tyre.
Stainless steel frame. Pivot on two greased stainless steel crown bearings.
Central bearing hub.
Stainless steel threadguard and removable shaft.
Stainless steel frame. Pivot on two greased stainless steel crown bearings.
Central bearing hub.
Stainless steel threadguard and removable shaft.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Load Capacity | 80kg |
Mounting Type | Plate |
Includes Brake | No |
Overall Height | 130mm |
Wheel Width | 25mm |
Rotation | Swivel |
Tyre Material | Thermoplastic Rubber |
Fixing Centres | 50 x 40mm |
Housing Material | Plastic |
Fixing Plate Dimensions | 65 x 65mm |
Number of Fixing Holes | 4 |
Fixing Hole Size | 6.5mm |
Weight Class | Medium Duty |
Hub Material | Polypropylene |
Hub Bearing Type | Ball Bearing |