- RS Stock No.:
- 460-0503
- Mfr. Part No.:
- 20708
- Manufacturer:
- LAG
Discontinued product
- RS Stock No.:
- 460-0503
- Mfr. Part No.:
- 20708
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane Tyre, Nylon Hub, Heavy Duty, Series INOX 40
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Tyre hardness 95±3 Shore A
Polyurethane tyre, nylon wheel
Stainless steel roller bearings
Operating Temperature -30°C to +80°C
105mm fixing plate
Stainless steel forks
Wheel series A
Polyurethane tyre, nylon wheel
Stainless steel roller bearings
Operating Temperature -30°C to +80°C
105mm fixing plate
Stainless steel forks
Wheel series A
Stainless Steel Castors
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Load Capacity | 300kg |
Mounting Type | Plate |
Includes Brake | No |
Overall Height | 162mm |
Wheel Width | 40mm |
Rotation | Fixed |
Tyre Material | PUR |
Fixing Centres | 80 x 60mm |
Fixing Plate Dimensions | 105 x 85mm |
Number of Fixing Holes | 4 |
Fixing Hole Size | 8mm |
Weight Class | Heavy Duty |
Hub Bearing Type | Roller Bearing |
Hub Material | Polyamide |