Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Networking & Coaxial Cables
Ethernet Cable
HARTING, 10m Cat5, Green, Terminated PVC Sheath
RS Stock No.:
843-6674
Mfr. Part No.:
09457710051
Manufacturer:
HARTING
View all Ethernet Cable
Discontinued product
RS Stock No.:
843-6674
Mfr. Part No.:
09457710051
Manufacturer:
HARTING
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
RO
Cat5 RJI Patch Lead
Professional range of industrial patch leads featuring polyvinyl chloride jacket material
Jacket Material - Polyvinyl Chloride
22 AWG
1, 5 or 10 m length available
Attribute
Value
Length
10m
LAN Category
Cat5
Terminated/Unterminated
Terminated
Outer Sheath Material
PVC
Sheath Colour
Green
Wiring Configuration
Straight Through
IP Rating
IP20
American Wire Gauge
22 AWG
Standards Met
RoHS Compliant
Cable Shape
Round
Conductor Strand Type
Stranded
Number of Strands
4