Phoenix Contact Cat5 Right Angle Male RJ45 to Right Angle Male RJ45 Ethernet Cable, Black PVC Sheath, 5m
- RS Stock No.:
- 883-1098
- Mfr. Part No.:
- 1409003
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€33.62
(exc. VAT)
€41.35
(inc. VAT)
Units | Per unit |
1 + | €33.62 |
- RS Stock No.:
- 883-1098
- Mfr. Part No.:
- 1409003
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Profinet Patch Cable
PROFINET range of shielded cable assemblies. Angles RJ45 male connector to Angled RJ45 male connector.
Shielded
IP20
22 AWG Stranded (7 wire)
IP20
22 AWG Stranded (7 wire)
Phoenix Contact Ethernet and Bus System Connectors and Cable Assemblies
Specifications
Attribute | Value |
---|---|
Series | NBC-R4ACR/2.0-93B/R4ACR |
LAN Category | Cat5 |
Length | 5m |
Terminated/Unterminated | Terminated |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 1 Orientation | Right Angle |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Orientation | Right Angle |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Black |
IP Rating | IP20 |
Core Strands | 7/0.25 |
Outer Diameter | 1.5mm |
Cross Sectional Area | 0.34 mm² |
Number of Strands | 7 |
Voltage Rating | 50 V |
Standards Met | IEC 11801:2002 |
Current Rating | 1 A |
American Wire Gauge | 22 |
Cable Shape | Multicore |