- RS Stock No.:
- 146-2720
- Mfr. Part No.:
- 74007 BK002
- Manufacturer:
- Alpha Wire
Temporarily out of stock - back order for despatch 28-08-2024, delivery within 2 working days
Added
Price 1 Reel of 152 Metre(s)
€1,104.09
(exc. VAT)
€1,358.03
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €1,104.09 | €7.264 |
*price indicative |
- RS Stock No.:
- 146-2720
- Mfr. Part No.:
- 74007 BK002
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Essentials Industrial Ethernet collection is comprised of 10 constructions, all fully compatible with RJ45 connectors. The expansion covers a wide range of categories including CAT 5, CAT 5e, CAT 6, and CAT 7. The expanded offerings now include a CAT 5e LSZH construction (74007) and a flat CAT 6 construction (74010), ideal for limited spaces.
Foil/Braid, TC Braid, & Unshielded options
PO, PP, & PE (Foam Skin) Insulation
Tinned Copper, Bare Copper, & Copper Alloy Conductors
Black & Green (74001 & 74005) Jacket Color Options
PO, PP, & PE (Foam Skin) Insulation
Tinned Copper, Bare Copper, & Copper Alloy Conductors
Black & Green (74001 & 74005) Jacket Color Options
Specifications
Attribute | Value |
---|---|
Series | 74007 |
Length | 152m |
LAN Category | Cat5e |
Terminated/Unterminated | Unterminated |
Sheath Colour | Black |
Outer Sheath Material | PUR |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Core Strands | 19/34 |
American Wire Gauge | 22 AWG |
Outer Diameter | 0.26mm |
Conductor Strand Type | Stranded |
Number of Strands | 19 |
Voltage Rating | 300 V ac |
Standards Met | CE, cULus Recognised, EN 60332-1, EN 60754-1, EN 60811-2-1, ISO/IEC 11801 |
Cable Shape | Multicore |