- RS Stock No.:
- 812-4791
- Manufacturer:
- RS PRO
216 In stock for delivery within 2 working days
Added
Price 1 Reel of 305 Metre(s)
€381.65
(exc. VAT)
€469.43
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €381.65 | €1.251 |
*price indicative |
- RS Stock No.:
- 812-4791
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Grey PVC Cat5e Cable S/UTP, 305 m Unterminated/Unterminated
This 4-pair network patch cable from the RS PRO range is ideal for connecting devices to a local area network (LAN). The Cat5e cable is double shielded to protect the signal from electromagnetic interference, with a screen of aluminised polyester tape (100% coverage) wrapped in a braid screen of 0.1 mm tinned copper (65% minimum coverage).
The 305-metre cable uses stranded bare copper conductors with a cross-sectional area of 0.14 mm² (AWG26). It has an outer diameter of 5.6 mm, is voltage rated at 300 V ac and has an operating temperature range of -15˚C to +70˚C. It's sheathed in grey, flame-retardant PVC.
This cable meets Euroclass Eca standards, meaning it's safe for installation in buildings with basic building fire safety requirements and is RoHS compliant on hazardous substances. It meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 so it won't damage equipment through electrostatic discharge.
The 305-metre cable uses stranded bare copper conductors with a cross-sectional area of 0.14 mm² (AWG26). It has an outer diameter of 5.6 mm, is voltage rated at 300 V ac and has an operating temperature range of -15˚C to +70˚C. It's sheathed in grey, flame-retardant PVC.
This cable meets Euroclass Eca standards, meaning it's safe for installation in buildings with basic building fire safety requirements and is RoHS compliant on hazardous substances. It meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 so it won't damage equipment through electrostatic discharge.
Features and Benefits
• Cat5e seven-strand network patch unterminated connector cable
• Double shielded with tape and braid to protect the signal from electromagnetic interference
• Core strands 7/016
• Length of 305 m
• Outer diameter of 5.6 mm
• Cross-sectional area of 0.14 mm²
• Voltage rating of 300 V
• Operating temperature of -15˚C to +70˚C
• AWG 26
• S/UTP shield
• Capacitance of 330pF
• Attenuation of 37.4 dB at 100 MHz /100Ω over 100 m
• Conforms to Euroclass Eca standards for safe installation in buildings with basic building fire safety requirements
• RoHS compliant on hazardous substances
• Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
• Double shielded with tape and braid to protect the signal from electromagnetic interference
• Core strands 7/016
• Length of 305 m
• Outer diameter of 5.6 mm
• Cross-sectional area of 0.14 mm²
• Voltage rating of 300 V
• Operating temperature of -15˚C to +70˚C
• AWG 26
• S/UTP shield
• Capacitance of 330pF
• Attenuation of 37.4 dB at 100 MHz /100Ω over 100 m
• Conforms to Euroclass Eca standards for safe installation in buildings with basic building fire safety requirements
• RoHS compliant on hazardous substances
• Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 305m |
Terminated/Unterminated | Unterminated |
Shield Type | S/UTP |
Shielded/Unshielded | Shielded |
CPR Certification | Eca |
Outer Sheath Material | PVC |
Sheath Colour | Grey |
Core Strands | 7/016 |
Number of Strands | 7 |
Outer Diameter | 5.6mm |
Cross Sectional Area | 0.14 mm² |
Cable Shape | Twisted Pair |
Standards Met | Euroclass Eca |
Voltage Rating | 300 V ac |
American Wire Gauge | 26 AWG |
Conductor Strand Type | Stranded |