Krone Cat6 Ethernet Cable Assembly, U/UTP, Grey LSZH Sheath, 5m
- RS Stock No.:
- 627-4308
- Mfr. Part No.:
- 6830 2 827-15
- Manufacturer:
- Krone
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€13.13
(exc. VAT)
€16.15
(inc. VAT)
- RS Stock No.:
- 627-4308
- Mfr. Part No.:
- 6830 2 827-15
- Manufacturer:
- Krone
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Krone | |
| Length | 5m | |
| Shield Type | U/UTP | |
| Sheath Colour | Grey | |
| Outer Sheath Material | LSZH | |
| Wiring Configuration | Straight Through | |
| Select all | ||
|---|---|---|
Brand Krone | ||
Length 5m | ||
Shield Type U/UTP | ||
Sheath Colour Grey | ||
Outer Sheath Material LSZH | ||
Wiring Configuration Straight Through | ||
Related links
- RS PRO Cat6 Cable Orange LSZH Sheath, 5m
- COMMSCOPE Cat6 Cable Grey LSZH Sheath, 10m
- Brand-Rex Grey RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Roline Red RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Roline White RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Molex Premise Networks Purple Unterminated LSZH Sheath
- COMMSCOPE Blue Terminated LSZH Sheath
- COMMSCOPE Grey Terminated LSZH Sheath

