Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Grey LSZH Sheath, 5m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 197-3580
- Mfr. Part No.:
- 21.15.2605-50
- Manufacturer:
- Roline
19 Within 2 working day(s) (EU stock)
92 Within 2 working day(s) (EU stock)
Added
Price Each
€13.55
(exc. VAT)
€16.67
(inc. VAT)
Units | Per unit |
1 + | €13.55 |
- RS Stock No.:
- 197-3580
- Mfr. Part No.:
- 21.15.2605-50
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
Specifications
Attribute | Value |
---|---|
Length | 5m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Number of Strands | 8 |
Conductor Strand Type | Stranded |
American Wire Gauge | 26 AWG |
Cable Shape | Round |
Standards Met | RoHS Compliant |