- RS Stock No.:
- 842-7355
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 842-7355
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Length | 100m |
LAN Category | Cat7a |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Sheath Colour | Grey |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
American Wire Gauge | 22 AWG |
Outer Diameter | 8.5mm |
Standards Met | Euroclass Eca |
Cable Shape | Twisted Pair |
Conductor Strand Type | Solid |
Number of Strands | 8 |