ABUS PC Tinted Dome Tinted Dome for use with IPCB71500, IPCB72500

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
123-7178
Mfr. Part No.:
TVAC31090
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

For Use With

IPCB71500, IPCB72500

Material

PC

Height

57.0 mm

Width

110 (Dia.)mm

Accessory Type

Tinted Dome

COO (Country of Origin):
CN

ABUS Tinted Dome for IPCB71500 and IPCB72500


The ABUS interchangeable TVAC31090 tinted dome provides effective protection against any wind and weather conditions for cameras in unsheltered outdoor areas. Since the dome is tinted, it is not possible to tell from looking at it which direction the camera is pointing. Unwanted reflections in the camera – caused by integrated IR illumination for instance - can be offset

Polycarbonate dome
Wind proof and weatherproof (IP66)
The cameras angle of view remains hidden

The dome can be used with the following camera models: IPCB71500 and IPCB72500