- RS Stock No.:
- 608-5300
- Mfr. Part No.:
- TV8394
- Manufacturer:
- ABUS
View all CCTV Accessories
- RS Stock No.:
- 608-5300
- Mfr. Part No.:
- TV8394
- Manufacturer:
- ABUS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Camera Brackets
Elegant aluminium brackets
Internal cable routing possible
Fitted with a 360° ball head with quick-release
Load capacity: 4 kg
1/4in. tripod screw
Internal cable routing possible
Fitted with a 360° ball head with quick-release
Load capacity: 4 kg
1/4in. tripod screw
Specifications
Attribute | Value |
---|---|
Type | Bracket |
For Use With | CCTV Cameras |
Material | Aluminium |
Load Capacity | 4.0kg |
Height | 200.0 mm |
Accessory Type | Bracket |