ABUS Security-Center Indoor, Outdoor CCTV Camera, 540 TVL, 795 x 596 pixels Resolution
- RS Stock No.:
- 214-331
- Mfr. Part No.:
- TV7215-UK
- Manufacturer:
- ABUS Security-Center
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-331
- Mfr. Part No.:
- TV7215-UK
- Manufacturer:
- ABUS Security-Center
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Resolution | 540 TVL, 795 x 596 pixels | |
| Focal Length | 3.5 → 8mm | |
| Sensor Type | 1/3 in Super HAD CCD | |
| Height | 65 mm | |
| Depth | 215 mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Indoor, Outdoor | ||
Resolution 540 TVL, 795 x 596 pixels | ||
Focal Length 3.5 → 8mm | ||
Sensor Type 1/3 in Super HAD CCD | ||
Height 65 mm | ||
Depth 215 mm | ||
Width 90mm | ||
