- RS Stock No.:
- 135-4098
- Mfr. Part No.:
- WV-SF438
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 135-4098
- Mfr. Part No.:
- WV-SF438
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic WV-SF438 Super Dynamic Dome Network Camera
The Panasonic WV-SF438 Super Dynamic Dome Network Camera provides FULL HD quality images and a vast range of features. Using Super Dynamic technology to deliver 128x dynamic range, the day/night image quality of the WV-SF438 is ideal in all conditions. The Face detection feature allows the camera to adjust product focus to capture a person in shot
• 360° monitoring with a wide variety of transmission modes
• Compact housing
• 3.1 MOS sensor
• 1080p Full HD images up to 30 fps
• Built-in distortion correction function
• Face detection Technology ensures clear face image
• Digital Noise Reduction
• Superior colour reproduction by primary (RGB) colour filter
• IPv4/IPv6 protocol supported
• SDXC/SDHC/SD Memory card slot for manual recording
• Privacy Zone can mask up to 4 private areas
• Compact housing
• 3.1 MOS sensor
• 1080p Full HD images up to 30 fps
• Built-in distortion correction function
• Face detection Technology ensures clear face image
• Digital Noise Reduction
• Superior colour reproduction by primary (RGB) colour filter
• IPv4/IPv6 protocol supported
• SDXC/SDHC/SD Memory card slot for manual recording
• Privacy Zone can mask up to 4 private areas
Note
ONVIF compliant the dome is a must for a wide range of applications
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Resolution | 2048 x 1536 |
Power Over Ethernet | Yes |
Vandal Resistant | No |
360/180 Panoramic View | Yes |
Sensor Type | 1/3 in MOS |
Focal Length | 0.837mm |
ONVIF | Yes |
Height | 44 mm |
Diameter | 150mm |