- RS Stock No.:
- 184-8063
- Mfr. Part No.:
- TVIP64510
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 184-8063
- Mfr. Part No.:
- TVIP64510
- Manufacturer:
- ABUS
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4MPx camera for indoors and outdoors
Detailed QHD (4MPx) resolution of 2560 x 1440 pixels at 25 frames/second
True WDR image enhancement: Clear detail even with backlighting and strong contrasts
Integrated software motion detection
With H.265 Plus provides 6 times more recording capacity
Integrated IR LEDs for optimal night vision
Capacity to send images by email
Web and mobile access to live images using the IPCam Plus app or browser
PoE (Power over Ethernet)-compatible
Detailed QHD (4MPx) resolution of 2560 x 1440 pixels at 25 frames/second
True WDR image enhancement: Clear detail even with backlighting and strong contrasts
Integrated software motion detection
With H.265 Plus provides 6 times more recording capacity
Integrated IR LEDs for optimal night vision
Capacity to send images by email
Web and mobile access to live images using the IPCam Plus app or browser
PoE (Power over Ethernet)-compatible
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Maximum Resolution | 2560 x 1440pixels |
Sensor Size | 4MP |
IR | Yes |
IP Rating | IP67 |
Focal Length | 2.8mm |
Sensor Type | 1/3 in CMOS |
Height | 155 mm |
Diameter | 70mm |