- RS Stock No.:
- 187-9362
- Mfr. Part No.:
- IPCA72510
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 187-9362
- Mfr. Part No.:
- IPCA72510
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
2 MPx (Full HD 1080p) resolution: 1920 x 1.080 @ 30 fps
3 - 9 mm motor zoom lens
Ultra low-light performance for excellent results in low-light environments
150 dB WDR function to compensate for image contrasts
Vandalism and weather protected housing
IR LEDs (range up to 30m)
Supports H.264, H.265, MJPEG (incl. dynamic GOP)
microSD card slot for internal data storage
Modular housing design
12 V DC & PoE (802.3af)
3 - 9 mm motor zoom lens
Ultra low-light performance for excellent results in low-light environments
150 dB WDR function to compensate for image contrasts
Vandalism and weather protected housing
IR LEDs (range up to 30m)
Supports H.264, H.265, MJPEG (incl. dynamic GOP)
microSD card slot for internal data storage
Modular housing design
12 V DC & PoE (802.3af)
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Form Factor | Dome |
Maximum Resolution | 1920 x 1080pixels |
Sensor Size | 2MP |
Vandal Resistant | Yes |
IR | Yes |
Audio Support | Yes |
Dual Voltage | Yes |
Focal Length | 3 → 9mm |
Depth | 111 mm |
Height | 140 mm |
Width | 140mm |