ABUS Security-Center Analogue Indoor & Outdoor IR CCTV Camera 720 x 480 pixel
- RS Stock No.:
- 240-0625
- Mfr. Part No.:
- TVCC34011
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€127.73
(exc. VAT)
€157.11
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.73 |
*price indicative
- RS Stock No.:
- 240-0625
- Mfr. Part No.:
- TVCC34011
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Analogue | |
| Form Factor | Minature Dome | |
| Power Over Ethernet | No | |
| Maximum Resolution | 720 x 480 pixel | |
| Sensor Size | 2.8in | |
| Mount Type | Wall, Ceiling | |
| IR | Yes | |
| Audio Support | No | |
| Supply Voltage | 12 V | |
| IP Rating | IP67 | |
| Width | 90 mm | |
| Focal Length | 2.8 mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Sensor Type | Centre Tapped, Dual Secondary | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Indoor & Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Analogue | ||
Form Factor Minature Dome | ||
Power Over Ethernet No | ||
Maximum Resolution 720 x 480 pixel | ||
Sensor Size 2.8in | ||
Mount Type Wall, Ceiling | ||
IR Yes | ||
Audio Support No | ||
Supply Voltage 12 V | ||
IP Rating IP67 | ||
Width 90 mm | ||
Focal Length 2.8 mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Sensor Type Centre Tapped, Dual Secondary | ||
Height 90mm | ||
- COO (Country of Origin):
- CN
ABUS Day-Night Analogue Mini Dome CCTV Camera, 480p, IP 67
The ABUS Security-Center day/night mini outdoor dome camera is the ideal supplement to the TWR33601 4-channel recorder and the TVVR33620D/T video surveillance kit. It stands out with its plain design and high protection class (IP67), which means it can be used both outdoors and indoors. The camera has integrated IR LEDs for 24/7 use both day and night and that to with a high, detailed resolution of 600 TVL, it delivers precise video images for accurate recognition of persons.
Simple design and high protection class (IP67)
High detailed resolution, thanks to 600 TVL
Flexible mounting options
1 x 30 metre coaxial cable included
Related links
- ABUS Security-Center Analogue Outdoor IR CCTV Camera 720 x 480 pixel
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 2960 x 1665 pixel
- ABUS Security-Center ABUS Analogue HD Video Surveillance 2MPx mini tube camera Analogue Indoor & Outdoor IR CCTV Camera
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 1080 pixel
- ABUS Security-Center HDCC Analogue Indoor & Outdoor IR CCTV Camera 2592 x 1944 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 4 MP
- ABUS Security-Center ABUS Security-Center Analog HD Dome 5 MPx Analogue Indoor & Outdoor IR CCTV Camera 2592 x 1944
