Reolink Network Indoor, Outdoor Wifi CCTV Camera
- RS Stock No.:
- 277-6412
- Mfr. Part No.:
- DLB6M4GS2M64-UK
- Manufacturer:
- Reolink
Subtotal (1 unit)**
€289.99
(exc. VAT)
€356.69
(inc. VAT)
Temporarily out of stock - back order for despatch 19-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €289.99 |
**price indicative
- RS Stock No.:
- 277-6412
- Mfr. Part No.:
- DLB6M4GS2M64-UK
- Manufacturer:
- Reolink
- COO (Country of Origin):
- CN
The Reolink Duo 2 2K+6MP Dual-Lens camera boasts wire-free capability with the use of its bundled 6W solar panel that is provided and 4G connectivity capability. An incredible 180° Panoramic View is possible due to its dual lens capability, so you can see more detail than your traditional fixed angle cameras. Colour night vision and advanced AI Person/Vehicle and/or Animal detection allows for more accurate alerts and greater clarity 24/7. With the use of Two-way audio built-in you can communicate and/or deter any suspicious activity that you see via the live view on the Reolink App. Includes 64GB MicroSD Card to extend your recording experience. IP66 for Outdoor use. Remote access by Free Reolink App & Client
Product Features
2K+ 6MP Resolution - Providing great clear video views and detail to your live view and playback features on the Reolink app
Dual lens 180 - The dual lens provides a 180 degree angle view to obtain as much visual area as possible by utilising it's unique image stitching capability from the two lenses., covering much finer detail and providing a smoother image with less distortion
4G LTE Connectivity - With the use of you can obtain wireless connectivity via your Reolink App to view, manage and playback footage taken from your cameras from wherever you are. Taking away the need for WiFi or Cable installation requirements. A data-only SIM card (not supplied) is required to activate the 4G connectivity to your system.
Battery & Solar - The camera boasts a 10400mAh rechargeable battery (Battery life varies based on settings, usage & temperature). With this overall sustainable solution you can keep your cameras running seamlessly whilst improving eco efficiency using the Solar panel included and the long lasting battery in the camera. Great for remote areas that do not have access to a power source.
Dual lens 180 - The dual lens provides a 180 degree angle view to obtain as much visual area as possible by utilising it's unique image stitching capability from the two lenses., covering much finer detail and providing a smoother image with less distortion
4G LTE Connectivity - With the use of you can obtain wireless connectivity via your Reolink App to view, manage and playback footage taken from your cameras from wherever you are. Taking away the need for WiFi or Cable installation requirements. A data-only SIM card (not supplied) is required to activate the 4G connectivity to your system.
Battery & Solar - The camera boasts a 10400mAh rechargeable battery (Battery life varies based on settings, usage & temperature). With this overall sustainable solution you can keep your cameras running seamlessly whilst improving eco efficiency using the Solar panel included and the long lasting battery in the camera. Great for remote areas that do not have access to a power source.
Advanced Smart AI - This camera provides Smart artificial intelligence powered detections, making it possible to distinguish between Human, Pets and Vehicle presence within your cameras view, this can help avoid unnecessary notifications whilst providing top level accuracy and efficiency from this security and monitoring solution as well as informing you of what has triggered your camera and notification.
Colour Night Vision - Experience the highest-level visual detail 24/7 with the incredible ability to see all detail in colour at night as well as day with the use of intelligent spotlight technology Never miss an important moment and capture the best evidence possible any time of the day & night.
Siren - This camera provides a further deterrent to unwanted persons or suspicious activity, a built-in alarm that can be activated automatically based on detection or alternatively a manual trigger via the Reolink App, add extra protection to your property security. Custom settings allow for a siren or a custom recorded message to be played from the camera speakers.
Colour Night Vision - Experience the highest-level visual detail 24/7 with the incredible ability to see all detail in colour at night as well as day with the use of intelligent spotlight technology Never miss an important moment and capture the best evidence possible any time of the day & night.
Siren - This camera provides a further deterrent to unwanted persons or suspicious activity, a built-in alarm that can be activated automatically based on detection or alternatively a manual trigger via the Reolink App, add extra protection to your property security. Custom settings allow for a siren or a custom recorded message to be played from the camera speakers.
Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.
Two Way Audio - Communicate with the subject via the Reolink App, utilising the camera's speaker and microphone simultaneously with your app, you can communicate to the person or pet that has triggered your camera notification. Whether it be to help deter suspicious activity, speak to your pets, or instruct a delivery driver regarding your parcel, the two-way audio option adds an extra welcome benefit to your security and monitoring solution.
MicroSD Storage - The device comes with 64GB of storage which helps store your recordings upon motion detection. The camera can hold up to 256GB if required
MicroSD Storage - The device comes with 64GB of storage which helps store your recordings upon motion detection. The camera can hold up to 256GB if required
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Form Factor | Bullet |
Maximum Resolution | 4608 x 1296pixels |
Wireless | Yes |
IP Rating | IP66 |