- RS Stock No.:
- 668-8186
- Mfr. Part No.:
- AK065
- Manufacturer:
- Phytec
Discontinued product
- RS Stock No.:
- 668-8186
- Mfr. Part No.:
- AK065
- Manufacturer:
- Phytec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Fire Wire CAM-111H / 112H
Available as colour and monochrome
Built in a robust metal case with a C/CS lens mount
Resolution of 1024 x 768 pixels at a frame rate of up to 15 fps
Input for external trigger to precisely control the moment of exposure
DCAM Drivers and software DK for Windows 2000 / XP
Power supply 8-30 VDC
Built in a robust metal case with a C/CS lens mount
Resolution of 1024 x 768 pixels at a frame rate of up to 15 fps
Input for external trigger to precisely control the moment of exposure
DCAM Drivers and software DK for Windows 2000 / XP
Power supply 8-30 VDC
Phytec
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Maximum Resolution | 1024 x 768pixels |
Sensor Type | 1/3 in CCD |
Width | 50mm |
Depth | 55.7 mm |
Height | 50 mm |
- RS Stock No.:
- 668-8186
- Mfr. Part No.:
- AK065
- Manufacturer:
- Phytec