- RS Stock No.:
- 906-4031
- Mfr. Part No.:
- KPC-E700PUP4
- Manufacturer:
- KT&C
Discontinued product
- RS Stock No.:
- 906-4031
- Mfr. Part No.:
- KPC-E700PUP4
- Manufacturer:
- KT&C
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
KT&C CCTV Camera
The KT&C analogue indoor CCTV 3.66mm camera has an ultra-high resolution of 700 TVL. This high-end miniature pinhole Square camera is designed for demanding lighting conditions.
Features and Benefits
1/3in Sony 960H CCD
2DNR / ATR (Adaptive Tone-curve Reproduction / Digital WDR)
Compact Size of 30mm x 30mm
Fixed Board, Pinhole and Varifocal lens
Minimum Illumination of 0.1 Lux
Operating temperature ranges between -10°C and 50°C
Privacy Masking, Motion Detection and Multi-Language OSD
Square type Camera for surveillance system
2DNR / ATR (Adaptive Tone-curve Reproduction / Digital WDR)
Compact Size of 30mm x 30mm
Fixed Board, Pinhole and Varifocal lens
Minimum Illumination of 0.1 Lux
Operating temperature ranges between -10°C and 50°C
Privacy Masking, Motion Detection and Multi-Language OSD
Square type Camera for surveillance system
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Analogue |
Vandal Resistant | No |
IR | No |
Sensor Type | 1/3 in 960H Sony EXview HAD CCD II |
Focal Length | 3.6 → 16mm |
Diameter | 30mm |
Width | 30mm |
Depth | 30 mm |