Samsung Indoor IR CCTV System, 4 Camera Connections, IP

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-1005
Mfr. Part No.:
SDH-B73023BF/CU
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Model Number

SDH-B73023BF/CU

Indoor/Outdoor

Indoor

IR

Yes

Colour or Black & White Display

Colour

Number of Camera Connections

4

Network Connections

1 RJ45 10/100 Base-T, RS485, USB 2.0

Included Hard Drive Capacity

6TB

Monitor Resolution

1280 x 720 pixels, 1920 x 1080 pixels, 960 x 480 pixels

Camera Resolution

1280 x 720 pixels, 1920 x 1080 pixels, 960 x 480 pixels

Compression Standards

AVI, H.264, MPEG 4

COO (Country of Origin):
CN

Samsung SDH-B73023 2 Channel Full HD Video Security System


Samsung SDH-B73023BF 1080p Full HD, 4 channel, 2 camera kit allows you to keep an eye on what is happening indoors and outdoors. The free Samsung WiseView application, you can keep a close watch on your home or business anytime from anywhere on your smartphone/tablet or computer/laptop

• 2 Camera / 4CH 1080p Full HD outdoor cameras and recording
• IP66 Rated weather-resistant
• 105° Wide angle view
• Night Vision up to 39.6 m True Day and Night with IR cut filter
• 1 TB surveillance class hard drive
• Free Wiseview remote viewing app for Android and iOS
• Backwards compatible with standard analog cameras


Observation Kits: Wired


Witness plug & play CCTV surveillance systems are easy to install and feature rich; they provide the perfect solution to your CCTV requirements. They are not only ideal for residential & commercial premises but also suitable for the non-technical person to install, as they require no specialist tools or equipment. Available as monitor-plus-camera kits, enabling you to customize the system to your own needs.,The heart of the system is the monitor, which has an inbuilt power supply capable of driving up to 4 Cameras. A single mini-DIN pre-terminated cable carries the video, power and audio to a maximum distance of 100 metres.,Each monitor has an inbuilt switcher (or switcher and quad unit) with variable dwell time thus saving the expense of a separate switcher.,A comprehensive range of accessories is available to further enhance the system.