ABUS Security-Center Indoor, Outdoor IR CCTV Surveillance Kit, 4 Camera Connections
- RS Stock No.:
- 218-4752
- Mfr. Part No.:
- TVVR36421D
- Manufacturer:
- ABUS Security-Center
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-4752
- Mfr. Part No.:
- TVVR36421D
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Model Number | TVVR36421D | |
| Indoor/Outdoor | Indoor, Outdoor | |
| IR | Yes | |
| Colour or Black & White Display | Black & White | |
| Number of Camera Connections | 4 | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Model Number TVVR36421D | ||
Indoor/Outdoor Indoor, Outdoor | ||
IR Yes | ||
Colour or Black & White Display Black & White | ||
Number of Camera Connections 4 | ||
- COO (Country of Origin):
- CN
The ABUS video surveillance made easy with everything in one set this complete set makes it easier to install video surveillance in both indoor and outdoor areas. The set includes a 4-channel PoE network recorder with a built-in 1 TB hard drive for multi-week non-stop recording, two PoE-enabled outdoor Wi-Fi cameras, three power supply units and connection accessories.
Incl. 1 TB hard disk drive for approx. six weeks of continuous recording
Incl. 2MPx Wi-Fi camera for indoors and outdoors
Up to 4 IP cameras can be individually integrated over LAN or Wi-Fi
4K HDMI output for simultaneous native view of four full HD (2MPx
Incl. 2MPx Wi-Fi camera for indoors and outdoors
Up to 4 IP cameras can be individually integrated over LAN or Wi-Fi
4K HDMI output for simultaneous native view of four full HD (2MPx
