- RS Stock No.:
- 612-1046
- Mfr. Part No.:
- GT11630J
- Manufacturer:
- Thorlux Lighting
Discontinued product
- RS Stock No.:
- 612-1046
- Mfr. Part No.:
- GT11630J
- Manufacturer:
- Thorlux Lighting
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Lamp Type | Fluorescent |
Type | Recessed |
Voltage Rating | 230 V ac |
Length | 318 mm |
Width | 134 mm |
Depth | 112 mm |
Dimensions | 318 x 134 x 112 mm |
Diameter | 206mm |
Wattage | 26 W, 32 W, 42 W |
- RS Stock No.:
- 612-1046
- Mfr. Part No.:
- GT11630J
- Manufacturer:
- Thorlux Lighting