ebm-papst K3G Series Centrifugal Fan, 380 → 480 V ac, 11640m³/h, AC Operation, 800 x 800 x 582mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
834-8274
Mfr. Part No.:
K3G560-AQ04-01
Manufacturer:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

380 → 480 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

11640m³/h

Series

K3G

Width

800mm

Depth

582mm

Dimensions

800 x 800 x 582mm

Fan Speed

1765rpm

Bearing Type

Ball

Mounting Hole Spacing

750 x 750mm

Commutation Type

Electronic

Direction of Curve

Backward

Sensor Type

Voltage Output

Horizontal Hole Spacing

750mm

Vertical Hole Spacing

750mm

Mounting Hole Diameter

11mm