- RS Stock No.:
- 841-4918
- Mfr. Part No.:
- G3G160-AC50-01
- Manufacturer:
- ebm-papst
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 841-4918
- Mfr. Part No.:
- G3G160-AC50-01
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Centrifugal Fan
The ebm-papst single inlet centrifugal fan has an airflow of 630m³/h (for 50Hz) at a fan speed of 2150rpm and a supply voltage ranging from 200VAC to 277VAC. This centrifugal blower is integrated within the impeller that reduces installation dimensions. The fan is featured with forwarding curved blades. It is an ideal solution for a wide range of applications and also suitable for intake suction use. The scroll housing is open on both the sides for added efficiency and reduction in noise level. The robust and space-saving design of this ebm-papst centrifugal blower makes it versatile and easy to use. It is 262mm long, 227mm wide and 130mm deep.
Features and Benefits
Electronically commutated motor blower with an external rotor motor
Motors are sealed for life
Maintenance free
Class B insulation
Housing material is die-cast aluminium
Impeller is forward curved multi-vane type
Intelligent electronics for numerous control functions
Body is made from heavy-duty, riveted galvanised steel
Ball bearing type may be mounted in any position
Long service life
Motors are sealed for life
Maintenance free
Class B insulation
Housing material is die-cast aluminium
Impeller is forward curved multi-vane type
Intelligent electronics for numerous control functions
Body is made from heavy-duty, riveted galvanised steel
Ball bearing type may be mounted in any position
Long service life
Certifications
EN 60335
CE certified
CCC certified
UL 2111 approved
CSA C22.2 Nr.77 certified
IP44 rated
CE certified
CCC certified
UL 2111 approved
CSA C22.2 Nr.77 certified
IP44 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Series | G3G |
Height | 262mm |
Width | 227mm |
Depth | 130mm |
Dimensions | 262 x 227 x 130mm |
Fan Speed | 2150rpm |
Bearing Type | Ball |
Mounting Hole Spacing | 105 x 115mm |
Commutation Type | Electronic |
Direction of Curve | Forward |
Mounting Hole Diameter | 6.3mm |
Vertical Hole Spacing | 105mm |
Horizontal Hole Spacing | 115mm |
Sensor Type | Open Collector |
- RS Stock No.:
- 841-4918
- Mfr. Part No.:
- G3G160-AC50-01
- Manufacturer:
- ebm-papst