- RS Stock No.:
- 183-7452
- Mfr. Part No.:
- AE0203D16DF
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 183-7452
- Mfr. Part No.:
- AE0203D16DF
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Large generated force of 3,500 N/cm2
Operating temperature range from −25 °C to +85 °C
High-speed response: Driving up to about 1/3 of self-resonant frequency (in several ten kHz)
Low power consumption: Can be retained at the leakage currentstate of 100 μA or less
Very small size: 1/10 or smaller than conventional multilayer actuators
Operating temperature range from −25 °C to +85 °C
High-speed response: Driving up to about 1/3 of self-resonant frequency (in several ten kHz)
Low power consumption: Can be retained at the leakage currentstate of 100 μA or less
Very small size: 1/10 or smaller than conventional multilayer actuators
Specifications
Attribute | Value |
---|---|
Load Capacitance | 0.35µF |
Mounting Type | Surface Mount |
Package Type | 0203 |
Dimensions | 20 x 3.4 x 2.4mm |
Height | 2.4mm |
Length | 20mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -25°C |
Width | 3.4mm |
- RS Stock No.:
- 183-7452
- Mfr. Part No.:
- AE0203D16DF
- Manufacturer:
- KEMET