Vishay Single Layer Ceramic Capacitor (SLCC) 3.9nF 500V ac ±20% Y5V Dielectric, VY1, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 173-0411
- Mfr. Part No.:
- VY1392M47Y5VQ63V0
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 173-0411
- Mfr. Part No.:
- VY1392M47Y5VQ63V0
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vishay VY1 Series
Vishay VY1 series capacitors have a ceramic disc of which both sides are silver-plated, encapsulated in a flame retardant epoxy resin. The radial connection leads are made of tinned copper clad steel. The VY1 capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.
Features
Singlelayer AC disc capacitors
Flame retardant
High reliability
Can pass 10 kV Pulses (10 per polarity)
Flame retardant
High reliability
Can pass 10 kV Pulses (10 per polarity)
Applications
Across-the-line
Line by-pass
Antenna coupling
Line by-pass
Antenna coupling
Standards
IEC 60384-14.4
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 3.9nF |
Voltage | 500V ac |
Mounting Type | Through Hole |
Series | VY1 |
Tolerance | ±20% |
Dielectric | Y5V |
Diameter | 12mm |
Depth | 5.5mm |
Height | 16mm |
Dimensions | 12 (Dia.) x 5.5mm |
Suppression Class | X1, Y1 |
Terminal Type | Radial |
Dissipation Factor | 2.5% |
Dielectric Material Family | Ceramic |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |