Transcend TS512GCFE820 CFexpress Type B 512 GB 3D Compact Flash Card
- RS Stock No.:
- 175-471
- Mfr. Part No.:
- TS512GCFE820
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€1,094.54
(exc. VAT)
€1,346.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,094.54 |
*price indicative
- RS Stock No.:
- 175-471
- Mfr. Part No.:
- TS512GCFE820
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Compact Flash Card | |
| Memory Size | 512GB | |
| Memory Card Format | CFexpress Type B | |
| NAND Type | 3D | |
| Read Speed | 1700Mbps | |
| Model Number | TS512GCFE820 | |
| Write Speed | 1300Mbps | |
| Standards/Approvals | CE/FCC/EAC/RCM | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Compact Flash Card | ||
Memory Size 512GB | ||
Memory Card Format CFexpress Type B | ||
NAND Type 3D | ||
Read Speed 1700Mbps | ||
Model Number TS512GCFE820 | ||
Write Speed 1300Mbps | ||
Standards/Approvals CE/FCC/EAC/RCM | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- TW
The Transcend CFexpress cards are tested to withstand extreme conditions. CFexpress memory cards can operate in temperatures ranging from -10°C (14°F) to 70°C (158°F), delivering the utmost in both performance and stability.
CFexpress Type B memory card
Designed exclusively for high-end cameras and camcorders
Related links
- Transcend TS256GCFE820 CFexpress Type B 256 GB 3D Compact Flash Card
- Exascend, 512 GB Compact Flash Card 560 Mbps 3D TLC
- Exascend, 512 GB 3D TLC
- Transcend CF180I Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- Transcend CF220I Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- Transcend Compact Flash 1 GB MLC Compact Flash Card
- Transcend Compact Flash 64 GB MLC Compact Flash Card
- Transcend Compact Flash 32 GB MLC Compact Flash Card
