- RS Stock No.:
- 499-217
- Mfr. Part No.:
- 008889
- Manufacturer:
- Orbitec
Discontinued product
- RS Stock No.:
- 499-217
- Mfr. Part No.:
- 008889
- Manufacturer:
- Orbitec
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
"Windblown"-Shaped Compact Fluorescent Bulb, E14 Base
Decorative "windblown"-shaped compact fluorescent bulb with E14 base.
Lifespan of approximately 6000 hours.
Lifespan of approximately 6000 hours.
Specifications
Attribute | Value |
---|---|
Shape | Candle |
Wattage | 9 W |
Lamp Base | E14 |
Length | 135 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 40W |
Diameter | 39mm |
Life Hours | 6000h |
EU Energy Efficiency Rating | A |