- RS Stock No.:
- 499-223
- Mfr. Part No.:
- 008840
- Manufacturer:
- Orbitec
46 In stock for delivery within 2 working days
Added
Price Each
€11.23
(exc. VAT)
€13.81
(inc. VAT)
Units | Per unit |
1 + | €11.23 |
- RS Stock No.:
- 499-223
- Mfr. Part No.:
- 008840
- Manufacturer:
- Orbitec
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
"Smooth"-Shape Compact Fluorescent Bulbs, E14 Base
Decorative "windblown"-shaped compact fluorescent bulb with E14 base.
Lifespan of approximately 6000 hours.
Lifespan of approximately 6000 hours.
Specifications
Attribute | Value |
---|---|
Shape | Candle |
Wattage | 11 W |
Lamp Base | E14 |
Length | 120 mm |
Colour Temperature | 2700K |
Dimmable | No |
Incandescent Equivalent Wattage | 60W |
Colour Tone | Warm White |
Colour Rendering | 80 |
Colour Reference | 827 |
Diameter | 42mm |
Luminosity | 535 lm |
Life Hours | 6000h |
Voltage Rating | 230 V |