Philips Lighting 2G11 Twin Tube Shape CFL Bulb, 40 W, 3000K, Warm White Colour Tone
- RS Stock No.:
- 570-571
- Mfr. Part No.:
- 40PLL830
- Manufacturer:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 570-571
- Mfr. Part No.:
- 40PLL830
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Shape | Twin Tube | |
| Wattage | 40 W | |
| Lamp Base | 2G11 | |
| Length | 542 mm | |
| Colour Temperature | 3000K | |
| Incandescent Equivalent Wattage | 290W | |
| Colour Tone | Warm White | |
| Colour Rendering | 82 | |
| Colour Reference | 830 | |
| Diameter | 38mm | |
| Number of loops | 1 | |
| Luminosity | 3500 lm | |
| Life Hours | 20000h | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Shape Twin Tube | ||
Wattage 40 W | ||
Lamp Base 2G11 | ||
Length 542 mm | ||
Colour Temperature 3000K | ||
Incandescent Equivalent Wattage 290W | ||
Colour Tone Warm White | ||
Colour Rendering 82 | ||
Colour Reference 830 | ||
Diameter 38mm | ||
Number of loops 1 | ||
Luminosity 3500 lm | ||
Life Hours 20000h | ||
