Philips Lighting G24q-1 2D Shape CFL Bulb, 13 W, 2700K, Warm White Colour Tone
- RS Stock No.:
- 570-751
- Mfr. Part No.:
- 13PLC8274PIN
- Manufacturer:
- Philips Lighting
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 570-751
- Mfr. Part No.:
- 13PLC8274PIN
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Shape | 2D | |
| Wattage | 13 W | |
| Lamp Base | G24q-1 | |
| Length | 131 mm | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 75W | |
| Colour Tone | Warm White | |
| Colour Rendering | 82 | |
| Colour Reference | 827 | |
| Diameter | 27mm | |
| Number of loops | 2 | |
| Luminosity | 900 lm | |
| Life Hours | 13000h | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Shape 2D | ||
Wattage 13 W | ||
Lamp Base G24q-1 | ||
Length 131 mm | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 75W | ||
Colour Tone Warm White | ||
Colour Rendering 82 | ||
Colour Reference 827 | ||
Diameter 27mm | ||
Number of loops 2 | ||
Luminosity 900 lm | ||
Life Hours 13000h | ||
