- RS Stock No.:
- 819-113
- Mfr. Part No.:
- 30639
- Manufacturer:
- GE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 819-113
- Mfr. Part No.:
- 30639
- Manufacturer:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
110 / 230V Compact Fluorescent Lighthead
Universal voltage lightheads will operate on voltages between 100 and 260 Vac
Universal voltage lightheads will operate on supplies between 100 and 260 Vac
Stable light output and colour regardless of generator output, long cable runs etc.
Constructed from die cast aluminium with a polycarbonate lens
Inbuilt plug and socket allows a maximum of 20 units to be daisy chained
Supplied without cable. Cable mounting plug and socket available separately
Supplied with CFL lamps, adjustable wall bracket with friction control knobs, 20mm tripod/scaffold clamp
Very low maintenance requirement
Stable light output and colour regardless of generator output, long cable runs etc.
Constructed from die cast aluminium with a polycarbonate lens
Inbuilt plug and socket allows a maximum of 20 units to be daisy chained
Supplied without cable. Cable mounting plug and socket available separately
Supplied with CFL lamps, adjustable wall bracket with friction control knobs, 20mm tripod/scaffold clamp
Very low maintenance requirement
Specifications
Attribute | Value |
---|---|
Shape | Twin Tube |
Wattage | 18 W |
Lamp Base | 2G11 |
Length | 228 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 100W |
Colour Tone | Warm White |
Colour Rendering | 82 |
Colour Reference | 827 |
Diameter | 44mm |
Number of loops | 1 |
Luminosity | 1250 lm |
Life Hours | 10000h |
EU Energy Efficiency Rating | A |
Series | Biax |
- RS Stock No.:
- 819-113
- Mfr. Part No.:
- 30639
- Manufacturer:
- GE