- RS Stock No.:
- 212-2455
- Mfr. Part No.:
- 92246
- Manufacturer:
- GE
Discontinued product
- RS Stock No.:
- 212-2455
- Mfr. Part No.:
- 92246
- Manufacturer:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
GE Genura® R80 CFL Reflectors
The GE Genura Reflector lamp is an electromagnetic induction lamp, which delivers high performance and durability. These Compact fluorescent lamps (CFL) use less energy and create less CO₂ emissions, contributing to protect the environment and reducing maintenance costs. These Fluorescent retrofit reflectors use almost 80% less energy and last fifteen times longer compared to incandescent lamps, CFL lamps also offer high quality of light. Ideal applications of the Genura compact fluorescent reflector lamp are in home lighting, retail lighting, hotels, restaurants, corridors and hallways.
An energy saving replacement to R080 reflectors
This lamp uses induction technology
15,000 hours life
Fast warm-up
100,000 high switching cycle endurance
Low mercury content
Electrode-less design
This lamp uses induction technology
15,000 hours life
Fast warm-up
100,000 high switching cycle endurance
Low mercury content
Electrode-less design
Note
Not suitable for use with dimmers. Nominal supply voltage 230Vac
Specifications
Attribute | Value |
---|---|
Shape | Genura |
Wattage | 23 W |
Lamp Base | E27 |
Length | 130 mm |
Colour Temperature | 3000K |
Incandescent Equivalent Wattage | 100W |
Colour Tone | Warm White |
Colour Rendering | 82 |
Colour Reference | 830 |
Luminosity | 1100 lm |
Life Hours | 15000h |
EU Energy Efficiency Rating | B |
- RS Stock No.:
- 212-2455
- Mfr. Part No.:
- 92246
- Manufacturer:
- GE