- RS Stock No.:
- 472-7995
- Mfr. Part No.:
- DD2684
- Manufacturer:
- Osram
1 In stock for delivery within 1 working days
Total Price (1 Pack(s))
€47.74
(exc. VAT)
€58.72
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €47.74 | €4.774 |
*price indicative |
- RS Stock No.:
- 472-7995
- Mfr. Part No.:
- DD2684
- Manufacturer:
- Osram
RoHS Status: Not Applicable
Osram DULUX D/E Lamps
OSRAM DULUX D/E are non-integrated compact fluorescent lamps that are a very economical replacement for incandescent lamps, offering higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. The DULUX D/E is a unique design bulb version with double-turn tubes for an extremely short overall length.
OSRAM DULUX D/E lamps are available in 2 or 4 Pin number options with various wattage and colour temperature options to choose from:
DULUX D/E 4-Pin 13W / 900 lm / 4000K / Cool White - 472-7692
DULUX D/E 4-Pin 13W / 900 lm / 3000K / Warm White - 792-6808
DULUX D/E 2-Pin 13W / 900 lm / 4000K / Cool White - 472-7973
DULUX D/E 4-Pin 18W / 1200 lm / 4000K / Cool White - 472-7715
DULUX D/E 4-Pin 18W / 1200 lm / 3000K / Warm White - 792-6801
DULUX D/E 2-Pin 18W / 1200 lm / 4000K / Cool White - 472-798
DULUX D/E 4-Pin 26W / 1800 lm / 4000K / Cool White - 472-7721
DULUX D/E 4-Pin 26W / 1800 lm / 3000K / Warm White - 7926805
DULUX D/E 2-Pin 26W / 1800 lm / 4000K / Cool White - 472-7995
OSRAM DULUX D/E lamps are available in 2 or 4 Pin number options with various wattage and colour temperature options to choose from:
DULUX D/E 4-Pin 13W / 900 lm / 4000K / Cool White - 472-7692
DULUX D/E 4-Pin 13W / 900 lm / 3000K / Warm White - 792-6808
DULUX D/E 2-Pin 13W / 900 lm / 4000K / Cool White - 472-7973
DULUX D/E 4-Pin 18W / 1200 lm / 4000K / Cool White - 472-7715
DULUX D/E 4-Pin 18W / 1200 lm / 3000K / Warm White - 792-6801
DULUX D/E 2-Pin 18W / 1200 lm / 4000K / Cool White - 472-798
DULUX D/E 4-Pin 26W / 1800 lm / 4000K / Cool White - 472-7721
DULUX D/E 4-Pin 26W / 1800 lm / 3000K / Warm White - 7926805
DULUX D/E 2-Pin 26W / 1800 lm / 4000K / Cool White - 472-7995
Features and Benefits:
Extremely economical
Outstanding luminous flux
Outstanding luminous efficiency
Long service life (average life:20,000 hours)
Improved maintenance
Short and compact pin-base lamp with double-turn tubes
Single-ended 2-Pin/4-pin plug-in G24q base
Dimmable (3…100 %)
Colour rendering index Ra: ≥ 80
Operates on battery, solar and AC power with suitable electronic gear
Suitable for operation on electronic gear
OSRAM System+ Guarantee in combination with OSRAM QUICKTRONIC ECG
Outstanding luminous flux
Outstanding luminous efficiency
Long service life (average life:20,000 hours)
Improved maintenance
Short and compact pin-base lamp with double-turn tubes
Single-ended 2-Pin/4-pin plug-in G24q base
Dimmable (3…100 %)
Colour rendering index Ra: ≥ 80
Operates on battery, solar and AC power with suitable electronic gear
Suitable for operation on electronic gear
OSRAM System+ Guarantee in combination with OSRAM QUICKTRONIC ECG
Compatibility:
Please note that some types of lamps are interchangeable, as long as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Typical Applications:
Fluorescent Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Incandescent lamps with very little maintenance. Fluorescent tubes are the ideal light source for large work areas due to their energy efficiency and minor heat production. Some areas you can use fluorescent lights are:
Offices
Public Buildings
Shops
Supermarkets
Hotels
Restaurants
Warehouses
Car Parks
Offices
Public Buildings
Shops
Supermarkets
Hotels
Restaurants
Warehouses
Car Parks
FAQs:
How much power do Fluorescent Lights use?
On average LEDs use 60% - 70% less power compared to incandescent bulbs. An average fluorescent bulb which provides 800 lumens will use only 13 to 15 watts compared to a similar the incandescent bulb which uses 60 watts.
How long do fluorescent lamps last for?
The average life of a fluorescent light bulb is from 7,000 up to 15,000 hours. This is 8-15 times longer than life of incandescent lamps which is usually only between 750 – 1000 hours.
On average LEDs use 60% - 70% less power compared to incandescent bulbs. An average fluorescent bulb which provides 800 lumens will use only 13 to 15 watts compared to a similar the incandescent bulb which uses 60 watts.
How long do fluorescent lamps last for?
The average life of a fluorescent light bulb is from 7,000 up to 15,000 hours. This is 8-15 times longer than life of incandescent lamps which is usually only between 750 – 1000 hours.
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Attribute | Value |
---|---|
Shape | Quad Tube |
Wattage | 26 W |
Lamp Base | G24d-3 |
Length | 172 mm |
Colour Temperature | 4000K |
Incandescent Equivalent Wattage | 150W |
Colour Tone | Cool White |
Colour Rendering | 80 |
Colour Reference | 840 |
Diameter | 27mm |
Number of loops | 2 |
Luminosity | 1800 lm |
Life Hours | 10000h |
EU Energy Efficiency Rating | G |
UK Energy Efficiency Rating | G |
Series | DULUX |
- RS Stock No.:
- 472-7995
- Mfr. Part No.:
- DD2684
- Manufacturer:
- Osram
RoHS Status: Not Applicable
Osram DULUX D/E Lamps
OSRAM DULUX D/E are non-integrated compact fluorescent lamps that are a very economical replacement for incandescent lamps, offering higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. The DULUX D/E is a unique design bulb version with double-turn tubes for an extremely short overall length.
OSRAM DULUX D/E lamps are available in 2 or 4 Pin number options with various wattage and colour temperature options to choose from:
DULUX D/E 4-Pin 13W / 900 lm / 4000K / Cool White - 472-7692
DULUX D/E 4-Pin 13W / 900 lm / 3000K / Warm White - 792-6808
DULUX D/E 2-Pin 13W / 900 lm / 4000K / Cool White - 472-7973
DULUX D/E 4-Pin 18W / 1200 lm / 4000K / Cool White - 472-7715
DULUX D/E 4-Pin 18W / 1200 lm / 3000K / Warm White - 792-6801
DULUX D/E 2-Pin 18W / 1200 lm / 4000K / Cool White - 472-798
DULUX D/E 4-Pin 26W / 1800 lm / 4000K / Cool White - 472-7721
DULUX D/E 4-Pin 26W / 1800 lm / 3000K / Warm White - 7926805
DULUX D/E 2-Pin 26W / 1800 lm / 4000K / Cool White - 472-7995
OSRAM DULUX D/E lamps are available in 2 or 4 Pin number options with various wattage and colour temperature options to choose from:
DULUX D/E 4-Pin 13W / 900 lm / 4000K / Cool White - 472-7692
DULUX D/E 4-Pin 13W / 900 lm / 3000K / Warm White - 792-6808
DULUX D/E 2-Pin 13W / 900 lm / 4000K / Cool White - 472-7973
DULUX D/E 4-Pin 18W / 1200 lm / 4000K / Cool White - 472-7715
DULUX D/E 4-Pin 18W / 1200 lm / 3000K / Warm White - 792-6801
DULUX D/E 2-Pin 18W / 1200 lm / 4000K / Cool White - 472-798
DULUX D/E 4-Pin 26W / 1800 lm / 4000K / Cool White - 472-7721
DULUX D/E 4-Pin 26W / 1800 lm / 3000K / Warm White - 7926805
DULUX D/E 2-Pin 26W / 1800 lm / 4000K / Cool White - 472-7995
Features and Benefits:
Extremely economical
Outstanding luminous flux
Outstanding luminous efficiency
Long service life (average life:20,000 hours)
Improved maintenance
Short and compact pin-base lamp with double-turn tubes
Single-ended 2-Pin/4-pin plug-in G24q base
Dimmable (3…100 %)
Colour rendering index Ra: ≥ 80
Operates on battery, solar and AC power with suitable electronic gear
Suitable for operation on electronic gear
OSRAM System+ Guarantee in combination with OSRAM QUICKTRONIC ECG
Outstanding luminous flux
Outstanding luminous efficiency
Long service life (average life:20,000 hours)
Improved maintenance
Short and compact pin-base lamp with double-turn tubes
Single-ended 2-Pin/4-pin plug-in G24q base
Dimmable (3…100 %)
Colour rendering index Ra: ≥ 80
Operates on battery, solar and AC power with suitable electronic gear
Suitable for operation on electronic gear
OSRAM System+ Guarantee in combination with OSRAM QUICKTRONIC ECG
Compatibility:
Please note that some types of lamps are interchangeable, as long as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Typical Applications:
Fluorescent Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Incandescent lamps with very little maintenance. Fluorescent tubes are the ideal light source for large work areas due to their energy efficiency and minor heat production. Some areas you can use fluorescent lights are:
Offices
Public Buildings
Shops
Supermarkets
Hotels
Restaurants
Warehouses
Car Parks
Offices
Public Buildings
Shops
Supermarkets
Hotels
Restaurants
Warehouses
Car Parks
FAQs:
How much power do Fluorescent Lights use?
On average LEDs use 60% - 70% less power compared to incandescent bulbs. An average fluorescent bulb which provides 800 lumens will use only 13 to 15 watts compared to a similar the incandescent bulb which uses 60 watts.
How long do fluorescent lamps last for?
The average life of a fluorescent light bulb is from 7,000 up to 15,000 hours. This is 8-15 times longer than life of incandescent lamps which is usually only between 750 – 1000 hours.
On average LEDs use 60% - 70% less power compared to incandescent bulbs. An average fluorescent bulb which provides 800 lumens will use only 13 to 15 watts compared to a similar the incandescent bulb which uses 60 watts.
How long do fluorescent lamps last for?
The average life of a fluorescent light bulb is from 7,000 up to 15,000 hours. This is 8-15 times longer than life of incandescent lamps which is usually only between 750 – 1000 hours.
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Attribute | Value |
---|---|
Shape | Quad Tube |
Wattage | 26 W |
Lamp Base | G24d-3 |
Length | 172 mm |
Colour Temperature | 4000K |
Incandescent Equivalent Wattage | 150W |
Colour Tone | Cool White |
Colour Rendering | 80 |
Colour Reference | 840 |
Diameter | 27mm |
Number of loops | 2 |
Luminosity | 1800 lm |
Life Hours | 10000h |
EU Energy Efficiency Rating | G |
UK Energy Efficiency Rating | G |
Series | DULUX |