Philips Lighting GR10q 2D Shape CFL Bulb, 38 W, 4000K, Cool White Colour Tone

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
702-5422
Mfr. Part No.:
38PLQ8404PIN
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Shape

2D

Wattage

38 W

Lamp Base

GR10q

Length

207 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

38W

Colour Tone

Cool White

Colour Rendering

82

Colour Reference

840

Diameter

205mm

Number of loops

1

Luminosity

2850 lm

Life Hours

12000h