Osram E27 DULUX INTELLIGENT Quad Tube Shape CFL Bulb, 15 W, 2700K, Warm White Colour Tone

Unavailable
RS will no longer stock this product.
RS Stock No.:
792-6726
Mfr. Part No.:
DINT SENSOR STICK 15 W/827 E27
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Shape

Quad Tube

Wattage

15 W

Lamp Base

E27

Length

132 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

67W

Colour Tone

Warm White

Colour Rendering

80

Colour Reference

825

Diameter

46mm

Luminosity

850 lm

Life Hours

10000h

Series

DULUX INTELLIGENT