Osram GR8 Twin Tube Shape CFL Bulb, 16 W, 3500K, Warm White Colour Tone

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
792-6849
Mfr. Part No.:
4050300816838
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Shape

Twin Tube

Wattage

16 W

Lamp Base

GR8

Length

141 mm

Colour Temperature

3500K

Colour Tone

Warm White

Colour Rendering

89

Colour Reference

835

Diameter

138mm

Number of loops

4

Luminosity

1050 lm

Life Hours

10000h