RS PRO Zinc Plated Steel Spring Hook

Subtotal (1 pack of 5 units)*

€48.08

(exc. VAT)

€59.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 02 February 2026
  • Plus 3 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€48.08€9.616

*price indicative

RS Stock No.:
470-777
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Steel

Finish

Zinc Plated

Link Diameter

6.5mm

Link Length

64mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Zinc-Plated Steel Chain Link, 6.5 mm


This steel chain link from RS PRO is a versatile component that can be used for everything from securing wiring to attaching a chain to equipment. It's ideal for industrial environments such as warehouses and manufacturing plants, where its strength and resilience mean it won't break when used in demanding applications.

One end of the fitting features an open hook that can be slid easily onto a rope or strap. At the other end, a spring-loaded loop allows for easy release using minimal pressure. You can quickly snap it onto a chain using just one hand, without the need for tools.

This fastener is made from high-strength steel with a zinc-plated finish. It's corrosion-resistant and unlikely to rust, so you can use it outdoors. It has a high tensile strength and can handle substantial amounts of force without breaking or bending.

Features and Benefits


  • Chain link

  • Zinc-plated finish

  • Link diameter of 6.5 mm

  • Link length of 64 mm

  • Steel material

  • Related links