Renesas Electronics ICL7660CBAZ, Charge Pump Inverting, Step Up, -10 → -1.5 V 8-Pin, SOIC
- RS Stock No.:
- 704-4432
- Mfr. Part No.:
- ICL7660CBAZ
- Manufacturer:
- Intersil
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€2.506
(exc. VAT)
€3.082
(inc. VAT)
- RS Stock No.:
- 704-4432
- Mfr. Part No.:
- ICL7660CBAZ
- Manufacturer:
- Intersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Length 5mm | ||
Width 4mm | ||

