- RS Stock No.:
- 921-5591
- Mfr. Part No.:
- ICL7660SIBAZ
- Manufacturer:
- Renesas Electronics
40 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.15
(exc. VAT)
€2.64
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €2.15 | €10.75 |
25 + | €2.022 | €10.11 |
*price indicative |
- RS Stock No.:
- 921-5591
- Mfr. Part No.:
- ICL7660SIBAZ
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Charge Pump Converters, Intersil
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -12, 1.5 → -1.5, 22.8 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
Length | 5mm |
Width | 4mm |
- RS Stock No.:
- 921-5591
- Mfr. Part No.:
- ICL7660SIBAZ
- Manufacturer:
- Renesas Electronics