Jumo 706580/09-300-33/020, 6 Input Channels, 7 Output Channels, Paperless Chart Recorder Measures Current, Millivolt,
- RS Stock No.:
- 382-254
- Mfr. Part No.:
- 706580/09-300-33/020
- Manufacturer:
- Jumo
Image representative of range
- RS Stock No.:
- 382-254
- Mfr. Part No.:
- 706580/09-300-33/020
- Manufacturer:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Chart Type | Paperless | |
| Number of Inputs | 6 | |
| Parameter Measured | Current, Millivolt, Resistance, Temperature, Voltage | |
| Maximum Temperature Measurement | +100 °C, +1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1372 (Chromel-alumel) °C, +1395 (PLII -Platinel II) °C, +1768 (S) °C, +180 °C, +1820 (B) °C, +200 °C, +2320 (C) °C, +2400 (W3Re/W26Re) °C, +2495 (D) °C, +400 °C, +600 °C, +650 °C, +800 °C, +850 °C, +900 °C | |
| Maximum Current Measurement | 22mA | |
| Number of Outputs | 7 | |
| Maximum Resistance Measurement | 0 → 4000Ω | |
| Maximum Operating Voltage | 240V ac | |
| Maximum Voltage Measurement | +1.12 V, +1.2 V, +11.5 V, +112 mV, +12 V, +210 mV | |
| Recorder Input Type | mA, mV, RTD, Thermocouple, V | |
| Model Number p | 706580/09-300-33/020 | |
| IP Rating | IP20, IP65 | |
| Best Temperature Measurement Accuracy | ±0.15 % | |
| Temperature Measurement Resolution | 14bit | |
| Power Source | Battery, Mains | |
| Resistance Measurement Resolution | 14bit | |
| Length | 144mm | |
| Width | 144mm | |
| Voltage Measurement Resolution | 14bit | |
| Best Resistance Measurement Accuracy | ±400 mΩ | |
| Best Voltage Measurement Accuracy | ±100 μV | |
| Battery Type | Lithium | |
| Weight | 4kg | |
| Current Measurement Resolution | 14 bit | |
| Battery Life | 10 yr | |
| Minimum Operating Voltage | 100V ac | |
| Best Current Measurement Accuracy | ±20 μA | |
| Height | 202mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Chart Type Paperless | ||
Number of Inputs 6 | ||
Parameter Measured Current, Millivolt, Resistance, Temperature, Voltage | ||
Maximum Temperature Measurement +100 °C, +1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1372 (Chromel-alumel) °C, +1395 (PLII -Platinel II) °C, +1768 (S) °C, +180 °C, +1820 (B) °C, +200 °C, +2320 (C) °C, +2400 (W3Re/W26Re) °C, +2495 (D) °C, +400 °C, +600 °C, +650 °C, +800 °C, +850 °C, +900 °C | ||
Maximum Current Measurement 22mA | ||
Number of Outputs 7 | ||
Maximum Resistance Measurement 0 → 4000Ω | ||
Maximum Operating Voltage 240V ac | ||
Maximum Voltage Measurement +1.12 V, +1.2 V, +11.5 V, +112 mV, +12 V, +210 mV | ||
Recorder Input Type mA, mV, RTD, Thermocouple, V | ||
Model Number p 706580/09-300-33/020 | ||
IP Rating IP20, IP65 | ||
Best Temperature Measurement Accuracy ±0.15 % | ||
Temperature Measurement Resolution 14bit | ||
Power Source Battery, Mains | ||
Resistance Measurement Resolution 14bit | ||
Length 144mm | ||
Width 144mm | ||
Voltage Measurement Resolution 14bit | ||
Best Resistance Measurement Accuracy ±400 mΩ | ||
Best Voltage Measurement Accuracy ±100 μV | ||
Battery Type Lithium | ||
Weight 4kg | ||
Current Measurement Resolution 14 bit | ||
Battery Life 10 yr | ||
Minimum Operating Voltage 100V ac | ||
Best Current Measurement Accuracy ±20 μA | ||
Height 202mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Logoscreen 70.6580 recorders
Measurement data storage on CompactFlash card.
Display of alarm and events list.
Interface with SCADA systems, API controls and PC systems.
Modbus master function.
Integrated web server.
