Login / Register to access your benefits
Recently searched

    Arcol, 3.3Ω 200W Wire Wound Chassis Mount Resistor HS200 3R3 J ±5%

    Bulk discount available

    Subtotal (1 unit)*

    €35.53

    (exc. VAT)

    €43.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 52 unit(s) ready to ship from another location
    • Plus 72 unit(s) shipping from 16 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€35.53
    5 - 9€33.40
    10 - 24€30.55
    25 - 49€28.78
    50 +€25.22

    *price indicative

    RS Stock No.:
    136-238
    Distrelec Article No.:
    160-68-597
    Mfr. Part No.:
    HS200 3R3 J
    Manufacturer:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcol

    Resistance

    3.3Ω

    Power Rating

    200W

    Series

    HS200

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Axial

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    41.8 x 121 x 72.5mm

    Overall Height

    41.8mm

    Overall Length

    121mm

    Overall Width

    72.5mm

    Related links