Arcol, 1.5Ω 50W Wire Wound Chassis Mount Resistor HS50 1R5 J ±5%
- RS Stock No.:
- 160-900
- Distrelec Article No.:
- 301-86-418
- Mfr. Part No.:
- HS50 1R5 J
- Manufacturer:
- Arcol
Bulk discount available
Subtotal (1 unit)*
€6.48
(exc. VAT)
€7.97
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
- Plus 84 unit(s) shipping from 27 June 2025
- Plus 1,200 unit(s) shipping from 08 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €6.48 |
10 - 24 | €6.08 |
25 - 49 | €5.57 |
50 - 99 | €5.04 |
100 + | €4.66 |
*price indicative
- RS Stock No.:
- 160-900
- Distrelec Article No.:
- 301-86-418
- Mfr. Part No.:
- HS50 1R5 J
- Manufacturer:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 1.5Ω | |
Power Rating | 50W | |
Series | HS50 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Axial | |
Minimum Temperature Coefficient | -100ppm/°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Dimensions | 14.8 x 72.5 x 29.7mm | |
Overall Width | 29.7mm | |
Overall Height | 14.8mm | |
Overall Length | 72.5mm | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 1.5Ω | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 14.8 x 72.5 x 29.7mm | ||
Overall Width 29.7mm | ||
Overall Height 14.8mm | ||
Overall Length 72.5mm | ||
Related links
- Arcol, 1.5Ω 50W Wire Wound Chassis Mount Resistor HS50 1R5 J ±5%
- Arcol, 1.5Ω 100W Wire Wound Chassis Mount Resistor HS100 1R5 J ±5%
- Arcol, 1.5Ω 10W Wire Wound Chassis Mount Resistor HS10 1R5 J ±5%
- Arcol, 1.5Ω 15W Wire Wound Chassis Mount Resistor HS15 1R5 J ±5%
- Arcol, 1.5Ω 25W Wire Wound Chassis Mount Resistor HS25 1R5 J ±5%
- Arcol, 470mΩ 50W Wire Wound Chassis Mount Resistor HS50 R47 J ±5%
- Arcol, 100Ω 50W Wire Wound Chassis Mount Resistor HS50 100R J ±5%
- Arcol, 560Ω 50W Wire Wound Chassis Mount Resistor HS50 560R J ±5%