- RS Stock No.:
- 107-3201
- Mfr. Part No.:
- HS10 R18 J
- Manufacturer:
- Arcol
Temporarily out of stock - back order for despatch 01-11-2024, delivery within 2 working days
Added
Price Each
€2.26
(exc. VAT)
€2.78
(inc. VAT)
Units | Per unit |
1 - 24 | €2.26 |
25 - 49 | €2.11 |
50 - 99 | €1.93 |
100 - 249 | €1.76 |
250 + | €1.57 |
- RS Stock No.:
- 107-3201
- Mfr. Part No.:
- HS10 R18 J
- Manufacturer:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Specifications
Attribute | Value |
---|---|
Resistance | 180mΩ |
Power Rating | 10W |
Series | HS10 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 8.8 x 30 x 16.5mm |
Overall Height | 8.8mm |
Overall Width | 16.5mm |
Overall Length | 30mm |