Login / Register to access your benefits
Recently searched

    Arcol, 82Ω 15W Wire Wound Chassis Mount Resistor HS15 82R J ±5%

    Bulk discount available

    Subtotal (1 unit)**

    €3.76

    (exc. VAT)

    €4.62

    (inc. VAT)

    Add to Basket
    Select or type quantity
    37 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 24€3.76
    25 - 49€3.54
    50 - 99€3.25
    100 +€3.05

    **price indicative

    Packaging Options:
    RS Stock No.:
    107-3706
    Mfr. Part No.:
    HS15 82R J
    Manufacturer:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Arcol

    Resistance

    82Ω

    Power Rating

    15W

    Series

    HS15

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Axial

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +200°C

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    11 x 36.5 x 21mm

    Overall Height

    11mm

    Overall Width

    21mm

    Overall Length

    36.5mm

    Related links