- RS Stock No.:
- 144-5501
- Mfr. Part No.:
- C300K4R0E
- Manufacturer:
- Arcol Ohmite
1 In stock for delivery within 2 working days
Added
Price Each
€28.23
(exc. VAT)
€34.72
(inc. VAT)
Units | Per unit |
1 - 4 | €28.23 |
5 - 9 | €26.54 |
10 - 24 | €25.55 |
25 + | €24.87 |
- RS Stock No.:
- 144-5501
- Mfr. Part No.:
- C300K4R0E
- Manufacturer:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
Product Details
Ohmite 280 Corrib® Series Fixed Resistors
The 280 series of heavy-duty power resistors from Ohmite are constructed with corrugated resistive wire. The wire is fused to the ceramic core by a protective vitreous coating, ensuring improved durability. The corrugated wire and ribbed construction enables rapid cooling. With a hollow core unit, these power resistors can be fastened to chassis surfaces with brackets and through bolts.
Features & Benefits:
Tinned lug terminals with holes
Adjustable lug supplied with adjustable 300 W models
±10% tolerance
Overload: 10 times rated wattage for 5 seconds
750 W or above models feature silicone coating
Product Applications:
These power resistors are suitable for applications requiring low resistance at high current capacity. For example, the 300 W model has resistances as low as 0.1 Ω. These power resistors are ideal for dynamic braking and motor starting applications.
Ribbed construction aids in rapid cooling
Designed for equipment requiring low resistance loads at low ohmic values and high current capacity
Especially constructed for motor starting, dynamic braking, etc
Designed for equipment requiring low resistance loads at low ohmic values and high current capacity
Especially constructed for motor starting, dynamic braking, etc
Corrib resistors are ideal for applications involving high currents at very low resistance values as low as 0.1Ω for the 300 Watt unit. These large, heavy duty resistors are designed to withstand frequent start-stop cycles characteristic of motor starting, dynamic braking and other similar applications. Special order units are available to accommodate up to 1500 watts. Corribs are manufactured with corrugated resistive wire. To accelerate cooling, the wire is securely fused to the ceramic core by the protective vitreous enamel coating to improve durability. Corrib resistors are hollow-core units which can be securely fastened to chassis surfaces with thru bolts and brackets.
Specifications
Attribute | Value |
---|---|
Resistance | 4Ω |
Power Rating | 300W |
Series | 280 |
Package/Case | Tubular |
Tolerance | ±10% |
Technology | Wire Wound |
Termination Style | Solder |
Minimum Operating Temperature | +25°C |
Maximum Operating Temperature | +400°C |
Minimum Temperature Coefficient | -400ppm/°C |
Maximum Temperature Coefficient | +400ppm/°C |
Dimensions | 28.58 (Dia.) x 215.9mm |
Overall Length | 215.9mm |
Overall Diameter | 28.58mm |
- RS Stock No.:
- 144-5501
- Mfr. Part No.:
- C300K4R0E
- Manufacturer:
- Arcol Ohmite